
Synchronous step-down converter with integrated FETs, featuring D-CAP+™ mode and 2-bit VID. This surface mount DC/DC controller operates from a 4.5V to 5V input range, delivering up to 5A output current. Adjustable output voltage is supported, with a maximum of 2V and a minimum of -800mV. The component is housed in a 24-VQFN package, measuring 4.15mm x 4.15mm x 0.92mm, and operates across a temperature range of -40°C to 85°C. It is RoHS compliant and packaged on tape and reel.
Texas Instruments TPS51463RGET technical specifications.
| Package/Case | QFN |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Input Voltage | 5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 2V |
| Min Output Voltage | -800mV |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.6mA |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP+™ |
| Synchronous Rectifier | Yes |
| Weight | 0.001926oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51463RGET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
