The TPS51511RHLTG4 is a 28V DC/DC controller from Texas Instruments with a maximum output current of 10A and output voltage of 3.3V. It operates over a temperature range of -40°C to 85°C and is available in a VQFN package. The device is RoHS compliant and has a quiescent current of 1mA. It is designed for use in a variety of applications, including power management and DC/DC conversion.
Sign in to ask questions about the Texas Instruments TPS51511RHLTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51511RHLTG4 technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 28V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10A |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 750mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 28V |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS51511 |
| Voltage - Output 2 | 3.3V |
| Weight | 0.001668oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51511RHLTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.