
Dual-channel, 4-A synchronous half-bridge gate driver designed for high-frequency CPU core power applications. Features a maximum output voltage of 34V and operates from a 4.5V to 28V supply range. Offers a fast fall time of 8ns, supporting efficient power conversion. Packaged in an 8-WSON surface-mount format with dimensions of 2mm x 2mm x 800µm. Operates across a temperature range of -40°C to 105°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS51604DSGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51604DSGR technical specifications.
| Channel Type | Synchronous |
| Fall Time | 8ns |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 600uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5.5V |
| Output Current | 4A |
| Output Voltage | 34V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51604DSGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
