
High-performance half-bridge gate driver IC, delivering 4-A peak output current for synchronous buck converters. Features a 28-V maximum supply voltage and operates across a -40°C to 105°C temperature range. Includes two independent gate drivers with a 40-ns propagation delay and an 8-ns fall time. This surface-mount component is housed in an 8-WSON package, measuring 2.1mm x 2.1mm x 0.75mm, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS51604DSGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51604DSGT technical specifications.
| Fall Time | 8ns |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Supply Current | 600uA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Current | 600uA |
| Output Current | 4A |
| Output Voltage | 34V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Weight | 0.000384oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51604DSGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
