
Single Phase D-CAP+™Mode Step Down Controller for IMVP6+ CPU/GPU Vcore 32-VQFN 0 to 0
Texas Instruments TPS51610RHBR technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.8mA |
| Series | D-CAP+™ |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51610RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
