
Single-output step-down DC/DC controller with a maximum switching frequency of 500 kHz. Features a 32-pin VQFN EP package with an exposed pad, measuring 5.15mm x 5.15mm x 0.95mm. Supports output voltages from 0.3V to 1.5V and a typical output current up to 60A. Operates with input voltages ranging from 3V to 28V, with an operating temperature range of -10°C to 105°C. Surface mountable with a 0.5mm pin pitch.
Sign in to ask questions about the Texas Instruments TPS51611RHBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51611RHBT technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 32 |
| PCB | 32 |
| Package Length (mm) | 5.15(Max) |
| Package Width (mm) | 5.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220 |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.3 to 1.5V |
| Typical Output Current | 60(Max)A |
| Maximum Switching Frequency | 500kHz |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 105°C |
| Maximum Input Voltage | 28V |
| Minimum Input Voltage | 3V |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS51611RHBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.