
The TPS51650RSLR is a dual DC/DC controller from Texas Instruments, designed for surface mount applications. It operates over a temperature range of -10°C to 105°C and is RoHS compliant. The device features a quiescent current of 5.5mA and is available in a VQFN package, packaged in tape and reel quantities of 2500.
Sign in to ask questions about the Texas Instruments TPS51650RSLR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS51650RSLR technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 1.52V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51650RSLR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
