
Texas Instruments TPS51716RUKT technical specifications.
| Input Current | 600uA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Operating Supply Voltage | 28V |
| Output Current | 2A |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Supply Current | 600uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51716RUKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
