
The TPS51916RUKR is a dual output DC-DC converter with a maximum input voltage of 36V and an operating supply current of 600uA. It features a QFN package with a height of 0.75mm and a length of 3.1mm. The device is RoHS compliant and operates over a temperature range of -40°C to 85°C. It is suitable for use in surface mount applications and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS51916RUKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 600uA |
| Output Current | 2A |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, D-CAP2™ |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51916RUKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
