
DDR memory termination regulator with adjustable output voltage from 700mV to 1.8V. Features dual outputs, a maximum output current of 2A, and a wide input voltage range of 3V to 36V. Operates with a supply voltage up to 28V and a quiescent current of 600uA. Packaged in a 20-pin WQFN EP (3.1x1.75x0.75mm) for surface mounting, supplied on tape and reel. RoHS compliant with a temperature range of -40°C to 85°C.
Texas Instruments TPS51916RUKT technical specifications.
| Package/Case | QFN |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 700mV |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 28V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 600uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, D-CAP2™ |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS51916RUKT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
