
The TPS5211PWP is a DC/DC controller from Texas Instruments. It operates within a temperature range of 0°C to 125°C and can supply up to 2.4A of output current. The device is packaged in a lead-free HTSSOP package and is available in quantities of 50. The TPS5211PWP has a maximum operating frequency of 700kHz.
Sign in to ask questions about the Texas Instruments TPS5211PWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS5211PWP technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 1 |
| Output Current | 2.4A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS5211PWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
