
Texas Instruments TPS53015DGS technical specifications.
| Package/Case | VSSOP |
| Clock Sync | No |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 660uA |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 120mA |
| Output Voltage | 7V |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Quiescent Current | 660uA |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53015DGS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
