
Synchronous step-down controller for low voltage power rails, featuring a wide input voltage range of 4.5V to 24V. This power management IC operates at a fixed 700kHz switching frequency, supporting adjustable output voltages from 760mV to 5.5V. Designed for surface mount applications, it is housed in a 16-HTSSOP package and offers a quiescent current of 350uA. The component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS53114PWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 700kHz |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Input Voltage | 24V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Current | 170mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53114PWP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
