
4.5V to 24V Input, Synchronous Step-Down Controller for Low Voltage Power Rails 16-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS53114PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53114PWPR technical specifications.
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 350uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53114PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
