The TPS53119RGTR is a quad DC/DC controller from Texas Instruments. It operates over a temperature range of -20C to 85C and accepts input voltages between 3V and 26V. The device is packaged in a 16-pin VQFN package.
Sign in to ask questions about the Texas Instruments TPS53119RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53119RGTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 26 |
| Input Voltage-Min | 3 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS53119RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.