
The TPS53124PWR is a dual DC/DC controller from Texas Instruments, featuring a TSSOP28 package and operating temperature range of -40°C to 85°C. It supports an input voltage range of 4.5V to 24V and provides two outputs with a maximum current of 15A each. The device has a quiescent current of 450uA and is RoHS compliant. It is part of the D-CAP series and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TPS53124PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53124PWR technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Lead Free | Contains Lead |
| Max Frequency | 380kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Weight | 0.004145oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53124PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
