DC DC Cntrlr Dual-OUT Step Down 4.5V to 24V Input 28-Pin TSSOP T/R
Texas Instruments TPS53124PWRG4 technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 89% |
| Max Frequency | 380kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Weight | 0.004145oz |
| RoHS | Compliant |
No datasheet is available for this part.