
The TPS53124RGER is a dual output DC/DC controller with a maximum input voltage of 24V and a maximum output voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 15A. The device is available in a VQFN package and is RoHS compliant. It has a quiescent current of 450uA and a maximum frequency of 380kHz. The TPS53124RGER is part of the D-CAP series and is suitable for use in a variety of applications.
Sign in to ask questions about the Texas Instruments TPS53124RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53124RGER technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 89% |
| Lead Free | Contains Lead |
| Max Frequency | 380kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53124RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
