
The TPS53124RGERG4 is a dual DC/DC controller from Texas Instruments. It operates within a temperature range of -40°C to 85°C and is available in a VQFN-24 package. This device has a maximum output current of 15A and a maximum output voltage of 5.5V. It can handle a maximum input voltage of 24V and has a quiescent current of 450uA. The TPS53124RGERG4 is RoHS compliant and has a packaging quantity of 3000 units per reel.
Sign in to ask questions about the Texas Instruments TPS53124RGERG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53124RGERG4 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 89% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 89% |
| Max Frequency | 380kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™ |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53124RGERG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
