
The TPS53124RGETG4 is a dual DC/DC controller from Texas Instruments, featuring a maximum output current of 15A and an operating supply voltage of 24V. It operates at a maximum frequency of 380kHz and has a maximum input voltage of 24V. The device is packaged in a VQFN package and is RoHS compliant. It has a quiescent current of 450uA and can operate over a temperature range of -40°C to 85°C.
Texas Instruments TPS53124RGETG4 technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 89% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 89% |
| Max Frequency | 380kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS53124 |
| Weight | 0.001601oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53124RGETG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
