
Dual-output step-down DC/DC controller and regulator, operating from 4.5V to 24V input, features a maximum switching frequency of 350kHz. This surface-mount component offers adjustable output voltages from 0.76V to 5.5V. Housed in a 24-pin TSSOP package with gull-wing leads, it measures 7.9mm x 4.5mm x 1.05mm and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS53125PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53125PWR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 7.9(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AD |
| Topology | Step Down |
| Number of Outputs | 2 |
| Output Voltage | 0.76 to 5.5V |
| Maximum Switching Frequency | 350kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 24V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 24V |
| Maximum Supply Current | 0.8mA |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS53125PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.