
Dual step-down DC/DC controller with selectable 350 or 700 kHz switching frequency and D-CAP2™ mode. Features a 4.5 V to 24 V input voltage range, adjustable output voltage from 760 mV to 5.5 V, and a maximum output current of 15 A per channel. Operates across a temperature range of -40°C to 85°C and is housed in a 24-TSSOP package. RoHS compliant and lead-free.
Texas Instruments TPS53126PW technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 89% |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53126PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
