
Dual-output DC/DC controller and regulator featuring a 4.5V to 24V input voltage range and up to 15A output current. This step-down converter operates at selectable 350kHz or 700kHz frequencies, with a maximum output voltage of 5.5V and a minimum of 760mV. The 24-pin VQFN EP package offers a compact 4.15mm x 4.15mm x 0.95mm footprint. Designed with D-CAP2™ technology, it boasts a 450uA quiescent current and 89% duty cycle, all within a lead-free and RoHS-compliant construction.
Sign in to ask questions about the Texas Instruments TPS53126RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53126RGET technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 89% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Frequency | 700kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 15A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| Weight | 0.001601oz |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53126RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
