The TPS53127RGER is a dual DC/DC controller from Texas Instruments, featuring a maximum frequency of 700kHz and operating on an input voltage range of 4.5V to 24V. It is designed to provide two outputs with a maximum current of 15A and a maximum voltage of 5.5V. The device is packaged in a VQFN package and is RoHS compliant. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 450uA.
Sign in to ask questions about the Texas Instruments TPS53127RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53127RGER technical specifications.
| Package/Case | VQFN |
| Duty Cycle | 89% |
| Lead Free | Lead Free |
| Max Frequency | 700kHz |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 760mV |
| Number of Outputs | 2 |
| Operating Supply Voltage | 24V |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 450uA |
| RoHS Compliant | Yes |
| Series | D-CAP2™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53127RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.