
The TPS53211RGTR is a DC/DC controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a VQFN EP package type. This device is RoHS compliant and features a quiescent current of 400uA. The TPS53211RGTR has a maximum supply voltage of 14V and can handle an output current of 20A. It is suitable for use in applications where a high level of efficiency is required.
Sign in to ask questions about the Texas Instruments TPS53211RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53211RGTR technical specifications.
| Package/Case | VQFN EP |
| Duty Cycle | 70% |
| Lead Free | Lead Free |
| Max Duty Cycle | 70% |
| Max Frequency | 440kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53211RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
