The TPS53219ARGTR is a single-phase DC/DC controller from Texas Instruments. It operates at a maximum frequency of 1.07MHz and can supply up to 5.5V at 50mA. The device is packaged in a QFN package and is suitable for surface mount applications. The TPS53219ARGTR is rated for operation between -40°C and 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TPS53219ARGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53219ARGTR technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Frequency | 1.07MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53219ARGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
