Synchronous D-CAP buck controller, 20A output current, 5.5V max output voltage, 600mV min output voltage. Operates from 4.5V to 25V input voltage, with a max supply voltage of 25V. Features Eco Mode and a max switching frequency of 1.07MHz. Packaged in a 16-VQFN, 3.15mm x 3.15mm x 0.95mm surface mount component. RoHS compliant with a -40°C to 85°C operating temperature range.
Sign in to ask questions about the Texas Instruments TPS53219ARGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53219ARGTT technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Frequency | 1.07MHz |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 400uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53219ARGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.