6-A step-down regulator with integrated switcher, featuring a 4.5V to 16V input voltage range and an adjustable output voltage from 600mV to 11.2V. This DC/DC controller offers a maximum output current of 6A and operates within a -40°C to 85°C temperature range. The device utilizes a QFN package with dimensions of 4.15mm x 4.15mm x 0.95mm. It includes a synchronous rectifier and a quiescent current of 320uA, packaged on tape and reel.
Sign in to ask questions about the Texas Instruments TPS53313RGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53313RGET technical specifications.
| Package/Case | QFN |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4.15mm |
| Max Input Voltage | 16V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 11.2V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 16V |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 11.2V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmoothPWM™ |
| Synchronous Rectifier | Yes |
| Width | 4.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53313RGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
