
High-Efficiency, 5-A Step-Down Regulator with Integrated Switcher 16-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPS53316RGTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53316RGTR technical specifications.
| Package/Case | VQFN |
| Efficiency | 96% |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 4.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmoothPWM™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53316RGTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
