
High-efficiency, 5A step-down regulator featuring a synchronous rectifier for optimal performance. This integrated DC/DC controller and regulator offers an adjustable output voltage from 600mV to 4.2V, with a maximum output current of 5A. Operating across a wide input voltage range of 2.9V to 6V, it achieves up to 96% efficiency. The compact 3.15mm x 3.15mm x 0.95mm VQFN package ensures space-saving integration. Designed for reliability, it operates from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS53316RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Efficiency | 96% |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Operating Supply Voltage | 6V |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 4.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SmoothPWM™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53316RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
