
14A synchronous buck converter with adjustable output voltage from 600mV to 5.5V. Features a wide input voltage range of 1.5V to 22V and a maximum output current of 14A. Offers up to 91% efficiency and includes Eco-Mode™ for enhanced performance. Operates across a temperature range of -40°C to 85°C. Packaged in a 22-LSON-CLIP (5x6x1.5mm) surface-mount package, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS53319DQPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53319DQPR technical specifications.
| Package/Case | SON |
| Efficiency | 91% |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Input Voltage | 22V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 22V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 420uA |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 14A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Thickness | 1.5mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53319DQPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
