
The TPS53321RGTT is a 1-output adjustable DC/DC controller from Texas Instruments. It operates from a 2.9V to 6V input voltage range and can deliver up to 5A of output current. The device is packaged in a VQFN package and is RoHS compliant. The TPS53321RGTT has a quiescent current of 320uA and a maximum operating temperature of 85°C.
Sign in to ask questions about the Texas Instruments TPS53321RGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53321RGTT technical specifications.
| Package/Case | VQFN |
| Depth | 3mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 600mV |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 5.04V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SmoothPWM™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53321RGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.