
High-efficiency, 20-A synchronous buck converter with adjustable output voltage from 600mV to 5.5V. Features a wide input voltage range of 1.5V to 15V and a maximum output current of 20A. Operates with up to 92% efficiency and includes Eco-mode™ for reduced quiescent current of 320µA. Packaged in a 22-LSON-CLIP (5mm x 6mm x 1.5mm) surface-mount SON package, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS53353DQPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Efficiency | 92% |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Thickness | 1.5mm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53353DQPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
