
High-efficiency 20-A synchronous buck converter with adjustable output voltage from 600mV to 5.5V. Features a maximum input voltage of 25V and an operating supply voltage of 15V, delivering up to 20A output current. Achieves 92% efficiency and includes Eco-Mode™ for reduced quiescent current of 320uA. Packaged in a 22-LSON-CLIP (SON) surface-mount package with dimensions of 6.1mm (L) x 5.1mm (W) x 1.45mm (H). Operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS53353DQPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Efficiency | 92% |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Input Voltage | 25V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 20A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53353DQPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.