
The TPS53355DQPR is a DC/DC controller with adjustable output voltage and high efficiency. It operates over a wide temperature range of -40°C to 85°C and is suitable for surface mount applications. The device features a synchronous rectifier and is compliant with RoHS regulations. The TPS53355DQPR is available in a SON package with a quantity of 2500 units per reel.
Texas Instruments TPS53355DQPR technical specifications.
| Package/Case | SON |
| Efficiency | 96% |
| Lead Free | Contains Lead |
| Max Input Voltage | 15V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Configuration | Positive |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53355DQPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
