High-efficiency synchronous buck converter, featuring a 3V to 15V input voltage range and up to 30A output current. This power management IC offers adjustable output voltage from 600mV to 5.5V with a maximum of 5.5V. Achieving up to 96% efficiency, it operates within a -40°C to 85°C temperature range and includes Eco-Mode™ technology. The component is a surface mount device in a 22-LSON-CLIP package, measuring 6.1mm x 5.1mm x 1.45mm.
Texas Instruments TPS53355DQPT technical specifications.
| Package/Case | SON |
| Efficiency | 96% |
| Height | 1.45mm |
| Lead Free | Contains Lead |
| Length | 6.1mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 30A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 320uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-CAP™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53355DQPT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
