
Synchronous step-down DC/DC converter with 8A output current capability. Features a wide input voltage range of 1.5V to 18V, with an operating supply voltage up to 25V. Offers adjustable output voltage from 600mV to 5.5V. This surface mount component is housed in a 28-VQFN-CLIP package with dimensions of 4.5mm x 3.5mm x 1mm. Operates across a temperature range of -40°C to 85°C.
Texas Instruments TPS53513RVER technical specifications.
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP3™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53513RVER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
