
Synchronous step-down DC/DC converter with 8A output current. Features adjustable output voltage from 600mV to 5.5V. Operates with input voltages from 1.5V to 18V (4.5V to 25V bias) and a maximum duty cycle of 80%. This surface mount component is housed in a 28-VQFN-CLIP package with dimensions of 4.5mm x 3.5mm x 1mm. RoHS compliant, it offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS53513RVET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VQFN |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Duty Cycle | 80% |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.35mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 25V |
| Output Configuration | Positive |
| Output Current | 8A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP3™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Thickness | 900um |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53513RVET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
