
The TPS53515EVM-587 is a 1.2V 12A DC-DC converter evaluation kit from Texas Instruments. It features a module package and operates over a temperature range of -40°C to 85°C. The kit is not Reach SVHC compliant. It is part of the D-CAP3, Eco-Mode, and SWIFT series.
Texas Instruments TPS53515EVM-587 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 12A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | D-CAP3™, Eco-Mode™, SWIFT™ |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments TPS53515EVM-587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.