The TPS53624RHAR is a dual 1.7V DC/DC controller from Texas Instruments. It features a 2-phase output configuration and is capable of delivering up to 50A of output current. The device is packaged in a VQFN package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 4mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS53624RHAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53624RHAR technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 50A |
| Output Voltage | 1.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP+™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53624RHAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.