
The TPS53624RHAT is a dual DC/DC controller from Texas Instruments, featuring a 2-phase output configuration with a maximum output current of 50A. Operating within a temperature range of -40°C to 125°C, this device is suitable for surface mount applications. It has a maximum frequency of 500kHz and is compliant with RoHS regulations. The TPS53624RHAT is packaged in a VQFN package, available in quantities of 250 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS53624RHAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53624RHAT technical specifications.
| Package/Case | VQFN |
| Clock Sync | No |
| Duty Cycle | 60% |
| Lead Free | Lead Free |
| Max Frequency | 500kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 50A |
| Output Voltage | 1.7V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 4mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | D-CAP+™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53624RHAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.