The TPS53626RSMR is an industrial DC/DC controller with a quad terminal configuration, operating within a temperature range of -40°C to 105°C. It is designed to handle input voltages between 4.5V and 28V. The device is packaged in a QFN-32 format, measuring 4mm in width and 4mm in length. It is a single-function device, suitable for use in industrial applications.
Sign in to ask questions about the Texas Instruments TPS53626RSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53626RSMR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS53626RSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.