
3-Phase, D-CAP+TM Step-Down VR12.x Server CPU Vcore 40-WQFN -10 to 105
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS53631RSBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53631RSBT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 120A |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53631RSBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
