
The TPS53641RSBT is a D-CAP+ DC/DC controller from Texas Instruments, designed for high-current applications. It operates within a temperature range of -10°C to 105°C and features a quiescent current of 10mA. This device is suitable for surface mount applications and is packaged in a QFN-40 package. The TPS53641RSBT is a lead-free device and is compliant with various standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS53641RSBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53641RSBT technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 20V |
| Output Current | 160A |
| Output Voltage | 2.5V |
| Packaging | Cut Tape |
| Quiescent Current | 10mA |
| Series | D-CAP+™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53641RSBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
