The TPS53647 is a quad DC/DC controller with a wide input voltage range of 4.5V to 17V. It operates over a temperature range of -40C to 125C, making it suitable for automotive applications. The device has 40 terminals and is packaged in a 6mm x 6mm HVQCCN package. It is designed for use in power management systems, providing a single function.
Texas Instruments TPS53647RTAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 6 |
| Length | 6 |
| Pin Count | 40 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS53647RTAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.