The TPS53679RSBT is a DC/DC controller with a 40-pin WQFN package, suitable for automotive applications. It operates within a temperature range of -40°C to 125°C and has a quad terminal position. This device is designed to handle input voltages between 4.5V and 17V.
Sign in to ask questions about the Texas Instruments TPS53679RSBT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53679RSBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS53679RSBT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.