
The TPS53681RSBT is a DC/DC controller from Texas Instruments, featuring a quad terminal position and a temperature grade of AUTOMOTIVE. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a 5mm x 5mm QFN package and has a width of 5mm. It is designed for use in power management applications and is compliant with various industry standards.
Texas Instruments TPS53681RSBT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N40 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 17 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS53681RSBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.