The TPS53819ARGTT is a DC/DC controller with a single output phase and a maximum output current of 40A. It operates from a supply voltage of up to 28V and has a quiescent current of 920uA. The device is packaged in a QFN package and is RoHS compliant. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TPS53819ARGTT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53819ARGTT technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 610uA |
| Operating Supply Voltage | 28V |
| Output Configuration | Positive |
| Output Current | 40A |
| Output Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Quiescent Current | 920uA |
| RoHS Compliant | Yes |
| Series | D-CAP2™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53819ARGTT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.