Texas Instruments TPS53915EVM-587 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB |
| Output Current | 12A |
| Output Voltage | 1.2V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | SWIFT™, D-CAP3™, Eco-Mode™ |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53915EVM-587 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.