
Synchronous step-down DC/DC converter with PMBus interface, supporting 1.5V to 18V input and 12A maximum output current. Features adjustable output voltage from 600mV to 5.5V, with a 5.5V maximum output voltage. Operates within a -40°C to 85°C temperature range and utilizes a 3.6mm VQFN surface-mount package. Includes SWIFT™, D-CAP3™, and Eco-Mode™ series technologies.
Sign in to ask questions about the Texas Instruments TPS53915RVER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS53915RVER technical specifications.
| Package/Case | VQFN |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 12A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.35mA |
| Operating Supply Voltage | 25V |
| Output Configuration | Positive |
| Output Current | 12A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.35mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SWIFT™, D-CAP3™, Eco-Mode™ |
| Synchronous Rectifier | Yes |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS53915RVER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
